61804981 | LAPP

Y splitter, M6, 29 mm, PA, IP66/IP67/IP68/IP69, black, 61804981

Order No.: 33P4133
EAN: 4044778398453
MPN:
61804981
FIPLOCK ONE-Y 29-23-23 BK
Series: FIPLOCK ONE-Y
LAPP
61804981 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
30.2974 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
30.2974 €

Y-Divider, 61804981, LAPP

The 61804981 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Optimum strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Colour black
Thread size M6
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Nominal width 29 mm
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes