61805000 | LAPP

Straight hose screw fitting, PA, IP66/IP67/IP68/IP86, black, (L) 66.4 mm, 61805000

Order No.: 33P6946
EAN: 4044778398637
MPN:
61805000
FIPLOCK ONE-R 29-12 BK
Series: FIPLOCK ONE-R
61805000 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
10.6624 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.66 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6624 €
10 pcs.
9.5438 €
25 pcs.
8.9726 €
50 pcs.
8.4133 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 61805000, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cost-saving due to quick and easy installation

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Länge 66.4 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Schutzart (IP) IP66/IP67/IP68/IP86
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes