61805002 | LAPP

Straight hose screw fitting, PA, IP66/IP67/IP68/IP90, black, (L) 75.5 mm, 61805002

Order No.: 33P6950
EAN: 4044778398651
MPN:
61805002
FIPLOCK ONE-R 29-23 BK
Series: FIPLOCK ONE-R
61805002 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.9226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.92 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9226 €
10 pcs.
13.3518 €
25 pcs.
12.5664 €
50 pcs.
11.7929 €
100 pcs.
11.0075 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 61805002, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cost-saving due to quick and easy installation

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Länge 75.5 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Schutzart (IP) IP66/IP67/IP68/IP90
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes