61805003 | LAPP
Straight hose screw fitting, PA, IP66/IP67/IP68/IP92, black, (L) 88.4 mm, 61805003
Unit Price (€ / pc.)
14.8750 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.3161 €
25 pcs.
12.5307 €
50 pcs.
11.7691 €
100 pcs.
10.9837 €
*incl. VAT plus shipping costs
Subject to prior sale
Tube fitting, 61805003, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cost-saving due to quick and easy installation
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Colour | black | |
| Length | 88.4 mm | |
| Degree of protection (IP) | IP66/IP67/IP68/IP92 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |