61805006 | LAPP
Straight hose screw fitting, PA, IP66/IP67/IP68/IP98, black, (L) 101.6 mm, 61805006
Unit Price (€ / pc.)
31.0590 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.06 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0590 €
10 pcs.
27.7984 €
25 pcs.
26.1562 €
50 pcs.
24.5140 €
100 pcs.
22.8837 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 61805006, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cost-saving due to quick and easy installation
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Farbe | schwarz | |
Länge | 101.6 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP66/IP67/IP68/IP98 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |