61805007 | LAPP
Straight hose screw fitting, PA, IP66/IP67/IP68/IP71, gray, (L) 50.7 mm, 61805007
Unit Price (€ / pc.)
7.8183 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.82 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8183 €
10 pcs.
7.0091 €
25 pcs.
6.5926 €
50 pcs.
6.1761 €
100 pcs.
5.7596 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 61805007, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cost-saving due to quick and easy installation
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Colour | gray | |
Length | 50.7 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP66/IP67/IP68/IP71 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |