61805015 | LAPP

Straight hose screw fitting, PA, IP66/IP67/IP68/IP77, gray, (L) 65.9 mm, 61805015

Order No.: 33P6937
EAN: 4044778398729
MPN:
61805015
FIPLOCK ONE-R 17-12 GY
Series: FIPLOCK ONE-R
61805015 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.7108 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.71 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7108 €
10 pcs.
7.7826 €
25 pcs.
7.3304 €
50 pcs.
6.8782 €
100 pcs.
6.4141 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 61805015, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cost-saving due to quick and easy installation

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Colour grau
Length 65.9 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP77
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes