61805019 | LAPP

Straight hose screw fitting, PA, IP66/IP67/IP68/IP85, gray, (L) 64.4 mm, 61805019

Order No.: 33P6945
EAN: 4044778398767
MPN:
61805019
FIPLOCK ONE-R 29-10 GY
Series: FIPLOCK ONE-R
61805019 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.5438 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
10 pcs.
8.5442 €
25 pcs.
8.0325 €
50 pcs.
7.5327 €
100 pcs.
7.0329 €
*incl. VAT plus shipping costs
Subject to prior sale

Tube fitting, 61805019, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cost-saving due to quick and easy installation

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Material PA
Colour gray
Length 64.4 mm
Degree of protection (IP) IP66/IP67/IP68/IP85
min. operating temperature -45 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes