61805023 | LAPP
Straight hose screw fitting, PA, IP66/IP67/IP68/IP93, gray, (L) 88.4 mm, 61805023
Unit Price (€ / pc.)
15.9103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.91 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9103 €
10 pcs.
14.2443 €
25 pcs.
13.3994 €
50 pcs.
12.5664 €
100 pcs.
11.7334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 61805023, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cost-saving due to quick and easy installation
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Farbe | grau | |
Länge | 88.4 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -45 °C | |
Schutzart (IP) | IP66/IP67/IP68/IP93 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |