61805028 | LAPP

Straight hose screw fitting, 17 mm, PA, IP66/IP67/IP68/IP69, black, (L) 77 mm, 61805028

Order No.: 33P6893
EAN: 4044778398859
MPN:
61805028
FIPLOCK ONE-C 17 BK
Series: FIPLOCK ONE-C
61805028 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
12.0071 €
25 pcs.
11.3050 €
50 pcs.
10.6029 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 61805028, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cost-saving due to quick and easy installation

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Farbe schwarz
Länge 77 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 17 mm
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes