61805036 | LAPP

Straight hose screw fitting, 29 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 78.1 mm, 61805036

Order No.: 33P6898
EAN: 4044778398934
MPN:
61805036
FIPLOCK ONE-C 29 GY
Series: FIPLOCK ONE-C
61805036 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
22.5029 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.50 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5029 €
10 pcs.
20.1348 €
25 pcs.
18.9448 €
50 pcs.
17.7667 €
100 pcs.
16.5767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tube fitting, 61805036, LAPP

Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Cost-saving due to quick and easy installation

Applications

  • Demand of increased liquid tightness
  • For indoor and outdoor use
Technical specifications
Farbe grau
Länge 78.1 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -45 °C
Nennweite 29 mm
Schutzart (IP) IP66/IP67/IP68/IP69
Logistics
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes