61805049 | LAPP
Hose screw fitting, M6, 36 mm, PA, IP66/IP67/IP68/IP69, gray, (L) 104.1 mm, 61805049
Unit Price (€ / pc.)
25.6445 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 61805049, LAPP
The 61805049 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Optimum strain relief
- Good chemical resistance
- Flame-retardant
- Halogen-free
- Cold-resistant
- Maximum vibration protection
Technical specifications
Colour | gray | |
Thread size | M6 | |
Length | 104.1 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Nominal width | 36 mm | |
Degree of protection (IP) | IP66/IP67/IP68/IP69 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |