61805052 | LAPP

Hose screw fitting, PG11, PA, IP66/IP67/IP68/IP69, black, (L) 56.6 mm, 61805052

Order No.: 33P4011
EAN: 4044778399092
MPN:
61805052
FIPLOCK ONE-CT 12/PG11 BK
Series: FIPLOCK ONE-CT
LAPP
61805052 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
21.9555 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
21.9555 €

Hose fitting, 61805052, LAPP

The 61805052 is a conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12. Very high tensile strength due to all around tooth system ensures mounting safety due to integrated coding system. Excellent IP rating cost-saving due to quick and easy installation.

Features

  • All around locking mechanism due to 360° tooth system
  • Locking mechanism with integrated coding system
  • Extended sealing range across multiple corrugated conduit waves
  • Optimum strain relief
  • Good chemical resistance
  • Flame-retardant
  • Halogen-free
  • Cold-resistant
  • Maximum vibration protection
Technical specifications
Colour black
Thread size PG11
Length 56.6 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -45 °C
Degree of protection (IP) IP66/IP67/IP68/IP69
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes