65500404 | LAPP
Straight hose screw fitting, M12, PA, IP66, gray, (L) 35 mm, 65500404
Order No.: 31P9695
EAN: 4044777317493
MPN:
65500404
SILVYN FLEXILOK M 12x1,5/10
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
1.1543 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
1.0591 €
50 pcs.
0.9996 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M12 | |
Länge | 35 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 83071000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |