65500420 | LAPP

Straight hose screw fitting, M16, PA, IP66, gray, (L) 45 mm, 65500420

Order No.: 31P9705
EAN: 4044774851594
MPN:
65500420
SILVYN FLEXILOK M16x1,5/16
Series: SILVYN FLEXILOK
65500420 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8207 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M16
Länge 45 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes