65500435 | LAPP
Straight hose screw fitting, M20, PA, IP66, black, (L) 46 mm, 65500435
Order No.: 31P9708
EAN: 4044774761602
MPN:
65500435
SILVYN FLEXILOK M20x1,5/16
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7850 €
50 pcs.
1.6898 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | M20 | |
Länge | 46 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |