65500460 | LAPP

Straight hose screw fitting, M32, PA, IP66, gray, (L) 58 mm, 65500460

Order No.: 31P9715
EAN: 4044774851570
MPN:
65500460
SILVYN FLEXILOK M32x1,5/34
Series: SILVYN FLEXILOK
65500460 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6890 €
50 pcs.
3.4629 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M32
Länge 58 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes