65500465 | LAPP
Straight hose screw fitting, M32, PA, IP66, black, (L) 58 mm, 65500465
Order No.: 31P9714
EAN: 4044774761633
MPN:
65500465
SILVYN FLEXILOK M32x1,5/34
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.6890 €
50 pcs.
3.4629 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | M32 | |
Länge | 58 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |