65500467 | LAPP

Straight hose screw fitting, M50, PA, IP66, gray, (L) 70 mm, 65500467

Order No.: 31P9699
EAN: 4044777319282
MPN:
65500467
SILVYN FLEXILOK M 50x1,5/54
Series: SILVYN FLEXILOK
65500467 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.4855 €
50 pcs.
6.1166 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße M50
Länge 70 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes