65500469 | LAPP
Straight hose screw fitting, M63, PA, IP66, gray, (L) 70 mm, 65500469
Order No.: 31P9701
EAN: 4044777319305
MPN:
65500469
SILVYN FLEXILOK M 63x1,5/54
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
14.4704 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.47 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4704 €
10 pcs.
13.2923 €
50 pcs.
12.5069 €
100 pcs.
11.7334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | M63 | |
Länge | 70 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |