65500470 | LAPP

Straight hose screw fitting, PG9, PA, IP66, gray, (L) 41 mm, 65500470

Order No.: 31P9732
EAN: 4044774779959
MPN:
65500470
SILVYN FLEXILOK PG 9 /13 GY
Series: SILVYN FLEXILOK
65500470 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Thread size PG9
Length 41 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes