65500475 | LAPP

Straight hose screw fitting, PG9, PA, IP66, black, (L) 41 mm, 65500475

Order No.: 31P9731
EAN: 4044774761640
MPN:
65500475
SILVYN FLEXILOK PG 9 /13 BK
Series: SILVYN FLEXILOK
65500475 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6184 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße PG9
Länge 41 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes