65500480 | LAPP
Straight hose screw fitting, PG11, PA, IP66, gray, (L) 41 mm, 65500480
Order No.: 31P9717
EAN: 4044774851563
MPN:
65500480
SILVYN FLEXILOK PG 11 /13 GY
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | PG11 | |
Länge | 41 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |