65500495 | LAPP
Straight hose screw fitting, PG9, PA, IP66, black, (L) 42 mm, 65500495
Order No.: 31P9733
EAN: 4044774761664
MPN:
65500495
SILVYN FLEXILOK PG 9 /16 BK
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
1.9278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7612 €
50 pcs.
1.6541 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | PG9 | |
Length | 42 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |