65500620 | LAPP

Straight hose screw fitting, PG29, PA, IP66, gray, (L) 54 mm, 65500620

Order No.: 31P9730
EAN: 4044774851525
MPN:
65500620
SILVYN FLEXILOK PG 29 /34 GY
Series: SILVYN FLEXILOK
65500620 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.8314 €
50 pcs.
4.5458 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße PG29
Länge 54 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes