68100050 | LAPP

Straight hose screw fitting, PG13.5, PA, IP66, gray, (L) 42 mm, 68100050

Order No.: 31P9721
EAN: 4044774851518
MPN:
68100050
SILVYN FLEXILOK PG 13,5 /16 GY
Series: SILVYN FLEXILOK
68100050 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7612 €
50 pcs.
1.6541 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe grau
Gewindegröße PG13,5
Länge 42 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes