68100065 | LAPP
Straight hose screw fitting, PG16, PA, IP66, black, (L) 43 mm, 68100065
Order No.: 31P9723
EAN: 4044774761695
MPN:
68100065
SILVYN FLEXILOK PG 16 /16 BK
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
2.0349 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
10 pcs.
1.8564 €
50 pcs.
1.7612 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG16 | |
| Material | PA | |
| Colour | black | |
| Length | 43 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |