68100085 | LAPP
Straight hose screw fitting, PG16, PA, IP66, black, (L) 46 mm, 68100085
Order No.: 31P9725
EAN: 4044774761718
MPN:
68100085
SILVYN FLEXILOK PG 16 /21 BK
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8802 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | PG16 | |
Length | 46 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |