68100095 | LAPP
Straight hose screw fitting, PG21, PA, IP66, black, (L) 51 mm, 68100095
Order No.: 31P9727
EAN: 4044774761725
MPN:
68100095
SILVYN FLEXILOK PG 21 /28 BK
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
3.1535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9036 €
50 pcs.
2.7251 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | schwarz | |
Gewindegröße | PG21 | |
Länge | 51 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |