68100105 | LAPP

90° hose screw fitting, M20, PA, IP66, black, (L) 46 mm, 68100105

Order No.: 31P9670
EAN: 4044774851471
MPN:
68100105
SILVYN FLEXILOK 90° M20x1,5/16
Series: SILVYN FLEXILOK
68100105 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.8667 €
50 pcs.
5.5216 €
100 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe schwarz
Gewindegröße M20
Länge 46 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP66
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes