68100155 | LAPP
90° hose screw fitting, PG11, PA, IP66, black, (L) 43 mm, 68100155
Order No.: 31P9678
EAN: 4044774851372
MPN:
68100155
SILVYN FLEXILOK 90° PG 11/16
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.8667 €
50 pcs.
5.5216 €
100 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | PG11 | |
Length | 43 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |