68100165 | LAPP

90° hose screw fitting, PG16, PA, IP66, black, (L) 47 mm, 68100165

Order No.: 31P9684
EAN: 4044774851358
MPN:
68100165
SILVYN FLEXILOK 90° PG 16/16
Series: SILVYN FLEXILOK
68100165 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.7834 €
50 pcs.
5.4383 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour schwarz
Thread size PG16
Length 47 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes