68100180 | LAPP
90° hose screw fitting, PG21, PA, IP66, black, (L) 57 mm, 68100180
Order No.: 31P9688
EAN: 4044774851327
MPN:
68100180
SILVYN FLEXILOK 90° PG 21/28
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.2594 €
50 pcs.
5.8905 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | schwarz | |
Thread size | PG21 | |
Length | 57 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |