68100195 | LAPP

90° hose screw fitting, PG11, PA, IP66, gray, (L) 43 mm, 68100195

Order No.: 31P9679
EAN: 4044774851297
MPN:
68100195
SILVYN FLEXILOK 90° PG 11/16
Series: SILVYN FLEXILOK
68100195 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.38 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3784 €
10 pcs.
5.8667 €
50 pcs.
5.5216 €
100 pcs.
5.1646 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Thread size PG11
Length 43 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes