68100205 | LAPP

90° hose screw fitting, PG16, PA, IP66, gray, (L) 47 mm, 68100205

Order No.: 31P9685
EAN: 4044774851273
MPN:
68100205
SILVYN FLEXILOK 90° PG 16/16
Series: SILVYN FLEXILOK
68100205 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
509.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.0932 €
Technical specifications
Colour grau
Thread size PG16
Length 47 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes