68100210 | LAPP

90° hose screw fitting, PG13.5, PA, IP66, gray, (L) 44 mm, 68100210

Order No.: 31P9683
EAN: 4044774851266
MPN:
68100210
SILVYN FLEXILOK 90° PG 13,5/21
Series: SILVYN FLEXILOK
68100210 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.6402 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6402 €
10 pcs.
6.0928 €
50 pcs.
5.7477 €
100 pcs.
5.3788 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Thread size PG13,5
Length 44 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes