68100220 | LAPP
90° hose screw fitting, PG21, PA, IP66, gray, (L) 57 mm, 68100220
Order No.: 31P9689
EAN: 4044774851242
MPN:
68100220
SILVYN FLEXILOK 90° PG 21/28
Series: SILVYN FLEXILOK
Unit Price (€ / pc.)
6.8187 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.2594 €
50 pcs.
5.8905 €
100 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Farbe | grau | |
Gewindegröße | PG21 | |
Länge | 57 mm | |
Material | PA | |
max. Temperatur | 120 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |