68100225 | LAPP

90° hose screw fitting, PG29, PA, IP66, gray, (L) 65 mm, 68100225

Order No.: 31P9691
EAN: 4044774851235
MPN:
68100225
SILVYN FLEXILOK 90° PG 29/34
Series: SILVYN FLEXILOK
68100225 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.1523 €
50 pcs.
5.7953 €
100 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour grau
Thread size PG29
Length 65 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP66
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes