10005000 | LAPP

Surface mount housing, size HB6, aluminum alloy, PG16, angled, longitudinal bow locking, IP65, 10005000

Order No.: 30P614
EAN: 4044773056709
MPN:
10005000
H-B 6 SGR 16 ZW.
Series: EPIC H-B 6
10005000 LAPP Housings for HDC Connectors Image 1
10005000 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
14.6132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.61 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6132 €
5 pcs.
13.1495 €
10 pcs.
12.0547 €
50 pcs.
11.3169 €
100 pcs.
10.5910 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead housing, 10005000, LAPP

The 10005000 universal base housing has a cable entry and a single lever, it is ideal for use in investment construction.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet PG16, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes