10007000 | LAPP

Surface mount housing, size HB6, aluminum alloy, PG16, angled, longitudinal bow locking, IP65, 10007000

Order No.: 30P603
EAN: 4044773565621
MPN:
10007000
H-B 6 SDR 16 ZW.
Series: EPIC H-B 6
10007000 LAPP Housings for HDC Connectors Image 1
10007000 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
23.7881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
237.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.7881 €

Bulkhead housing, 10007000, LAPP

The 10007000 metal housing is ideal for use with inserts that have outstanding electrical properties.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet PG16, abgewinkelt
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes