10009000 | LAPP

Surface mount housing, size HB6, aluminum alloy, 2 x PG16, angled, longitudinal bow locking, IP65, 10009000

Order No.: 30P608
EAN: 4044773565577
MPN:
10009000
H-B 6 SDRL 16 ZW.
Series: EPIC H-B 6
10009000 LAPP Housings for HDC Connectors Image 1
10009000 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns, LTB: 31.12.2025

Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
244.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.4902 €

Bulkhead housing, 10009000, LAPP

The 10009000 universal base housing has 2 cable entries, 1 single lever and can be used, for example, in investment construction or control systems.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet 2 x PG16, abgewinkelt
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes