10021000 | LAPP

Grommet housing, size HB6, aluminum alloy, PG13.5/PG16, straight, longitudinal bow locking, IP65, 10021000

Order No.: 30P591
EAN: 4044773056600
MPN:
10021000
EPIC H-B 6 TG 16 ZW
Series: EPIC H-B 6
10021000 LAPP Housings for HDC Connectors Image 1
10021000 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
11.6263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
5 pcs.
10.4720 €
10 pcs.
9.5914 €
50 pcs.
9.0202 €
100 pcs.
8.4252 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 10021000, LAPP

The 10021000 universal metal housing is suitable for inserts with outstanding electrical properties.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Control engineering
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB6
Shell Material Aluminiumlegierung
Cable Outlet PG13,5/PG16, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes