10033000 | LAPP
Surface mount housing, size HB10, aluminum alloy, cross bow locking, IP65, 10033000
Unit Price (€ / pc.)
11.0194 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 10033000, LAPP
The 10033000 metal housing with pivots for a direct lever and a seal is suitable for use in the plastics industry or investment construction.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Ausführung | Anbaugehäuse | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumlegierung | |
Schutzart (IP) | IP65 | |
Verriegelung | Querbügelverriegelung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |