10034000 | LAPP

Surface mount housing, size HB10, aluminum alloy, PG16, angled, cross bow locking, IP65, 10034000

Order No.: 30P269
EAN: 4044773056334
MPN:
10034000
H-B 10 SGR 16 ZW.
Series: EPIC H-B 10
10034000 LAPP Housings for HDC Connectors Image 1
10034000 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
20.2419 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
202.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.2419 €

Bulkhead housing, 10034000, LAPP

The 10034000 universal housing is suitable for use in the plastics industry and consists of 2 double levers and 1 cable entry.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet PG16, abgewinkelt
Type of locking Querbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes