10034900 | LAPP
Surface mount housing, size HB10, aluminum alloy, PG16/PG21, angled, longitudinal bow locking, IP65, 10034900
Not suitable for new designs - Last time buy manufacturer: 12.31.2025
Unit Price (€ / pc.)
20.1586 € *
Standard delivery time from the manufacturer is: On Request
Surface mount housing, 10034900, LAPP
The 10034900 metal housing for rectangular connectors is the ideal solution for applications in lighting and sound systems. It has 1 cable entry and a single lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | HB10 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG16/PG21, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |