10040700 | LAPP

Grommet housing, size HB10, aluminum alloy, PG16/PG21, straight, longitudinal bow locking, IP65, 10040700

Order No.: 30P221
EAN: 4044773056303
MPN:
10040700
EPIC H-B 10 TG-RO 21 ZW
Series: EPIC H-B 10
10040700 LAPP Housings for HDC Connectors Image 1
10040700 LAPP Housings for HDC Connectors Image 2
Image may differ

Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025

Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
12.3522 €
50 pcs.
11.6025 €
100 pcs.
10.8528 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sleeve housing, 10040700, LAPP

The 10040700 universal housing can be used, for example, in the plastics industry and is equipped with a neck.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Tüllengehäuse
Shell size HB10
Shell Material Aluminiumlegierung
Cable Outlet PG16/PG21, gerade
Type of locking Längsbügelverriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes