10040900 | LAPP
Grommet housing, size HB10, aluminum alloy, PG16/PG21, straight, longitudinal bow locking, IP65, 10040900
Nicht geeignet für Neudesigns - Last time buy Hersteller: 31.12.2025
Unit Price (€ / pc.)
8.1872 € *
Available: 177 pcs.
Leadtime: On Request **
Sleeve housing, 10040900, LAPP
The 10040900 universal housing can be used, for example, in the plastics industry and is equipped with a neck.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Tüllengehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumlegierung | |
Cable Outlet | PG16/PG21, gerade | |
Type of locking | Längsbügelverriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |