10072900 | LAPP

Surface mount housing, size HB16, aluminum alloy, longitudinal bow locking, IP65, 10072900

Order No.: 30P334
EAN: 4044773056051
MPN:
10072900
EPIC H-B 16 AG-LB
Series: EPIC H-B 16
10072900 LAPP Housings for HDC Connectors Image 1
10072900 LAPP Housings for HDC Connectors Image 2
Image may differ
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
8.1991 €

Bulkhead housing, 10072900, LAPP

The 10072900 universal housing for rectangular connectors intended for use in the plastics industry, consists of a single lever and a seal.

Features

  • Supplementary automation components
  • Mechanical and plant engineering
  • Mechanical resistance
  • Robust
  • Waterproof

Applications

  • Light & sound technology
  • Plastics industry
Technical specifications
Version Anbaugehäuse
Shell size HB16
Shell Material Aluminiumlegierung
Degree of protection (IP) IP65
Type of locking Längsbügelverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes