10073000 | LAPP
Surface mount housing, size HB16, aluminum alloy, cross bow locking, IP65/IP40, 10073000
Unit Price (€ / pc.)
12.138 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 10073000, LAPP
The 10073000 metal housing with pivots for a double lever, a metal cap and a seal is suitable for use in the plastics industry.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Degree of protection (IP) | IP65/IP40 | |
Type of locking | Querbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |