10073900 | LAPP
Surface mount housing, size HB16, aluminum alloy, longitudinal bow locking, IP65, 10073900
Unit Price (€ / pc.)
16.065 € *
Available: 0 pcs.
Leadtime: On Request **
Bulkhead housing, 10073900, LAPP
The 10073900 metal housing for investment construction contains a seal a metal cap and a single lever.
Features
- Supplementary automation components
- Mechanical and plant engineering
- Mechanical resistance
- Robust
- Waterproof
Applications
- Light & sound technology
- Plastics industry
Technical specifications
Version | Anbaugehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumlegierung | |
Degree of protection (IP) | IP65 | |
Type of locking | Längsbügelverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |